Part Details for HC3-1R0-R by Eaton Bussmann
Overview of HC3-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC3-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1752-ND
|
DigiKey | FIXED IND 1UH 78A 0.42 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
304 In Stock |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com |
63 Partner Stock |
|
$5.3400 / $10.8200 | Buy Now | |
DISTI #
000000000001604573
|
Sager | Power Inductors - SMD 1.0uH 78A 0.42mOhms | 0 |
|
Buy Now | |
|
Master Electronics |
63 Partner Stock |
|
$5.3400 / $10.8200 | Buy Now |