Part Details for HC2100800000G by Anytek Technology Corporation Ltd
Overview of HC2100800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2100800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC2100800000G-ND
|
DigiKey | TERM BLOCK 21POS 45DEG 3.5MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3580 | Buy Now |
DISTI #
72315371
|
RS | HC,3.5,21P, Grey , /,MARK | Amphenol - Anytek HC2100800000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 | RFQ |
DISTI #
ANYHC2100800000G
|
Heilind Electronics | HC 3.5 21P GREY MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 6A - 16-22 AWG - 3.5mm Pitch - 21 Pole Grey RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
ANYHC2100800000G
|
Interstate Connecting Components | HC 3.5 21P GREY MARK | 0 |
|
Buy Now |