Part Details for HC2-H-DC100V-F by Panasonic Electronic Components
Overview of HC2-H-DC100V-F by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC2-H-DC100V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
178 In Stock |
|
$6.2700 / $7.3100 | Buy Now |
DISTI #
51540017
|
Verical | Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Min Qty: 20 Package Multiple: 20 Date Code: 1704 | Americas - 160 |
|
$7.6000 / $9.2532 | Buy Now |
|
Quest Components | 16 |
|
$10.0000 / $15.0000 | Buy Now | |
|
Master Electronics | Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
178 In Stock |
|
$6.2700 / $7.3100 | Buy Now |
Part Details for HC2-H-DC100V-F
HC2-H-DC100V-F CAD Models
HC2-H-DC100V-F Part Data Attributes
|
HC2-H-DC100V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC2-H-DC100V-F
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1000mW (Coil), DC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.8 mm | |
Body Height | 35.2 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |