Part Details for HC2-H-AC24V by Panasonic Electronic Components
Overview of HC2-H-AC24V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC2-H-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for HC2-H-AC24V
HC2-H-AC24V CAD Models
HC2-H-AC24V Part Data Attributes
|
HC2-H-AC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC2-H-AC24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.8 mm | |
Body Height | 35.2 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Power | 1200 mW | |
Coil Resistance | 480 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SNAP ON |