Part Details for HC2-AC100V-R-F by Panasonic Electronic Components
Overview of HC2-AC100V-R-F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HC2-AC100V-R-F
HC2-AC100V-R-F CAD Models
HC2-AC100V-R-F Part Data Attributes:
|
HC2-AC100V-R-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC2-AC100V-R-F
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 52.3 mm | |
Body Length or Diameter | 27.4 mm | |
Coil Voltage(AC)-Max | 110 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.4mm x 21mm x 52.3mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |