Part Details for HC1S80F1020 by Altera Corporation
Overview of HC1S80F1020 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HC1S80F1020
HC1S80F1020 CAD Models
HC1S80F1020 Part Data Attributes
|
HC1S80F1020
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1S80F1020
Altera Corporation
Field Programmable Gate Array, 79040-Cell, PBGA1020
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA1020,32X32,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1020 | |
Number of Inputs | 782 | |
Number of Logic Cells | 79040 | |
Number of Outputs | 782 | |
Number of Terminals | 1020 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |