Part Details for HC1933U-KF7 by Foxconn
Overview of HC1933U-KF7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1933U-KF7
HC1933U-KF7 CAD Models
HC1933U-KF7 Part Data Attributes
|
HC1933U-KF7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1933U-KF7
Foxconn
Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1933U-KF7
This table gives cross-reference parts and alternative options found for HC1933U-KF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1933U-KF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1932C-KP3 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933U-KF7 vs HC1932C-KP3 |
HC1932V-KD4 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933U-KF7 vs HC1932V-KD4 |
HC1933G-KE0 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933U-KF7 vs HC1933G-KE0 |
HC1932V-KD3 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933U-KF7 vs HC1932V-KD3 |
HC1933U-KL2 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933U-KF7 vs HC1933U-KL2 |
HC1932E-KP4 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933U-KF7 vs HC1932E-KP4 |
HC1932E-KU2 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933U-KF7 vs HC1932E-KU2 |
HC19321-KT1 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933U-KF7 vs HC19321-KT1 |
HC1933C-KF2 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933U-KF7 vs HC1933C-KF2 |
HC19330-KE9 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933U-KF7 vs HC19330-KE9 |