Part Details for HC1907C-KP0 by Foxconn
Overview of HC1907C-KP0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1907C-KP0
HC1907C-KP0 CAD Models
HC1907C-KP0 Part Data Attributes
|
HC1907C-KP0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1907C-KP0
Foxconn
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1907C-KP0
This table gives cross-reference parts and alternative options found for HC1907C-KP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1907C-KP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19070-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC19070-KP3 |
HC1907V-KP7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907C-KP0 vs HC1907V-KP7 |
HC1908G-KF7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC1908G-KF7 |
HC19071-KT9 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC19071-KT9 |
HC1907C-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC1907C-KP3 |
HC1907V-KP8 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907C-KP0 vs HC1907V-KP8 |
HC19080-KD7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC19080-KD7 |
HC1908C-KF4 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC1908C-KF4 |
HC1907C-KP9 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC1907C-KP9 |
HC19071-KP5 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907C-KP0 vs HC19071-KP5 |