Part Details for HC1-55564/883 by Intersil Corporation
Overview of HC1-55564/883 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1-55564/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Continuously Variable Slope Delta-Modulator (CVSD) | 25000 |
|
RFQ |
Part Details for HC1-55564/883
HC1-55564/883 CAD Models
HC1-55564/883 Part Data Attributes:
|
HC1-55564/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1-55564/883
Intersil Corporation
CVSD, CVSD CODEC, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | CVSD | |
Filter | NO | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HC1-55564/883
This table gives cross-reference parts and alternative options found for HC1-55564/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1-55564/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1-55564-5 | CVSD Codec, CVSD, 1-Func, CMOS, CDIP14, | Harris Semiconductor | HC1-55564/883 vs HC1-55564-5 |
HC3-55564-5 | CVSD, CVSD CODEC, PDIP14 | Intersil Corporation | HC1-55564/883 vs HC3-55564-5 |
HC1-55564-2 | CVSD, CVSD CODEC, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HC1-55564/883 vs HC1-55564-2 |
HC3-55564-9 | CVSD Codec, CVSD, 1-Func, CMOS, PDIP14, | Harris Semiconductor | HC1-55564/883 vs HC3-55564-9 |