Part Details for HC1-5509B-5 by Harris Semiconductor
Overview of HC1-5509B-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1-5509B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC1-5509B-5-ND
|
DigiKey | SLIC Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$8.7400 | Buy Now |
|
Rochester Electronics | SUBSCRIBER LINE INTERFACE CIRCUIT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$7.4900 / $8.8200 | Buy Now |
Part Details for HC1-5509B-5
HC1-5509B-5 CAD Models
HC1-5509B-5 Part Data Attributes
|
HC1-5509B-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC1-5509B-5
Harris Semiconductor
SLIC, 2-4 Conversion, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 20 dB | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |