There are no models available for this part yet.
Overview of HC1-5504-5X119 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for HC1-5504-5X119 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HC1-5504-5X119-ND
|
DigiKey | EIA/ITU PABX SLIC WITH 40MILLI A Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$8.6500 | Buy Now | |
Rochester Electronics | EIA/ITU PABX SLIC with 40mA Loop Feed ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$7.4300 / $8.7400 | Buy Now |