Part Details for HC1-5502B-9 by Intersil Corporation
Overview of HC1-5502B-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HC1-5502B-9
HC1-5502B-9 CAD Models
HC1-5502B-9 Part Data Attributes:
|
HC1-5502B-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1-5502B-9
Intersil Corporation
TELECOM-SLIC, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -48 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HC1-5502B-9
This table gives cross-reference parts and alternative options found for HC1-5502B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1-5502B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC3-5502B-5 | SLIC, PDIP24, | Rochester Electronics LLC | HC1-5502B-9 vs HC3-5502B-5 |
HC3-5502B1-5 | TELECOM-SLIC, PDIP24 | Intersil Corporation | HC1-5502B-9 vs HC3-5502B1-5 |
HC3-5502B-5 | TELECOM-SLIC, PDIP24, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | HC1-5502B-9 vs HC3-5502B-5 |
HC3-5502B1-5 | SLIC, 2-4 Conversion, Bipolar, PDIP24, | Harris Semiconductor | HC1-5502B-9 vs HC3-5502B1-5 |
HC1-5502B-9 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC1-5502B-9 vs HC1-5502B-9 |
HC1-5502B-5 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC1-5502B-9 vs HC1-5502B-5 |
HC1-5502B-9 | SLIC, CDIP24, | Rochester Electronics LLC | HC1-5502B-9 vs HC1-5502B-9 |