Part Details for HC1-5502A-5 by Harris Semiconductor
Overview of HC1-5502A-5 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HC1-5502A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC1-5502A-5-ND
|
DigiKey | EIA/ITU PABX SLIC Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1155 In Stock |
|
$8.6500 | Buy Now |
|
Bristol Electronics | 1587 |
|
RFQ | ||
|
Quest Components | SLIC, 2-4 CONVERSION, 24 Pin, Ceramic, DIP | 870 |
|
$5.5725 / $11.1450 | Buy Now |
|
Rochester Electronics | EIA/ITU PABX SLIC WITH 30MILLI AMPERES LOOP FEED ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$7.4300 / $8.7400 | Buy Now |
Part Details for HC1-5502A-5
HC1-5502A-5 CAD Models
HC1-5502A-5 Part Data Attributes:
|
HC1-5502A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC1-5502A-5
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -48 V | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |