There are no models available for this part yet.
Overview of HC1-1R7-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC1-1R7-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1155-1-ND
|
DigiKey | FIXED IND 1.7UH 22.3A 2 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5148 In Stock |
|
$2.3236 / $5.0800 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 1.66u(OCL)H/1.7uH 15% 300KHz Ferrite 22.3A 2mOhm DCR T/R RoHS: Compliant |
580 In Stock |
|
$1.8900 / $3.3700 | Buy Now | ||
DISTI #
000000000001604547
|
Sager | Power Inductors - SMD 1.7uH 22.3A 2.0mOhms Min Qty: 250 | 0 |
|
$2.6800 / $2.7500 | Buy Now | |
Master Electronics | Inductor Power Wirewound 1.66u(OCL)H/1.7uH 15% 300KHz Ferrite 22.3A 2mOhm DCR T/R RoHS: Compliant |
580 In Stock |
|
$1.8900 / $3.3700 | Buy Now |
CAD Models for HC1-1R7-R by Eaton Bussmann
Related Parts for HC1-1R7-R
-
NPIM104PA220MTRQYFFixed Inductors
-
GRM188R71H224KAC4DFixed Capacitors
-
RC0805FR-0726R1LFixed Resistors
-
ACM9070-701-2PL-TL01Data Line Filters
-
PARP-02VHeaders and Edge Type Connectors
-
SS14Rectifier Diodes
-
FDD390N15ALZPower Field-Effect Transistors
-
UCD7242RSJTSwitching Regulator or Controllers
-
MC9S12A256CPVEMicrocontrollers