Part Details for HC1-100-R by Eaton
Overview of HC1-100-R by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC1-100-R
|
IBS Electronics | Inductor Power Wirewound 10.5uH/10uH 15% 300KHz Ferrite 12.79A 5.7mOhm DCR T/R Min Qty: 63 Package Multiple: 1 | 0 |
|
$2.3316 / $3.1980 | Buy Now |