-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC05B0800000G
|
Avnet Americas | HC05B08000J0G-250 TB SPRING CLAMP - Bulk (Alt: HC05B0800000G) RoHS: Compliant Min Qty: 2200 Package Multiple: 440 Container: Bulk | 0 |
|
$0.3591 / $0.4268 | Buy Now |
DISTI #
649-HC05B08000J0G
|
Mouser Electronics | Fixed Terminal Blocks 250 TB SPRING CLAMP | 0 |
|
$0.3900 / $0.4210 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC05B0800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HC05B0800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |