Part Details for HC-STA-B16-BWS-ELC-AL by Phoenix Contact
Overview of HC-STA-B16-BWS-ELC-AL by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-STA-B16-BWS-ELC-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant |
31 In Stock 338 Factory Stock |
|
$19.4400 / $27.1800 | Buy Now |
|
Master Electronics | Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant |
31 In Stock 338 Factory Stock |
|
$19.4400 / $27.1800 | Buy Now |
Part Details for HC-STA-B16-BWS-ELC-AL
HC-STA-B16-BWS-ELC-AL CAD Models
HC-STA-B16-BWS-ELC-AL Part Data Attributes
|
HC-STA-B16-BWS-ELC-AL
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-STA-B16-BWS-ELC-AL
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |