Part Details for HC-PZ254-11.5L-1X24PZ by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PZ254-11.5L-1X24PZ by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PZ254-11.5L-1X24PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 3A Direct Insert Policy 2.5mm 24P 6mm -40+105 3mm 2.54mm Brass Black Single Row 1x24P PluginP2.54mm Pin Headers ROHS | 231 |
|
$0.0654 / $0.1147 | Buy Now |