Part Details for HC-PZ254-11.5L-1X16PZ by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PZ254-11.5L-1X16PZ by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PZ254-11.5L-1X16PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 3A Direct Insert Policy 2.5mm 6mm 16P -40+105 3mm 2.54mm Brass Black Single Row 1x16P PluginP2.54mm Pin Headers ROHS | 497 |
|
$0.0436 / $0.0765 | Buy Now |