Part Details for HC-PZ127-7.2L-2X13PS by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PZ127-7.2L-2X13PS by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PZ127-7.2L-2X13PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1A Standing paste Policy 1mm 26P 4mm -40+105 1.27mm Brass Double Row Black 1.27mm 2x13P SMDP1.27mm Pin Headers ROHS | 678 |
|
$0.1050 / $0.1890 | Buy Now |