Part Details for HC-PM254-8.5H-2X18PW by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PM254-8.5H-2X18PW by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PM254-8.5H-2X18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2.54mm 3A Double Row Gold 1kV -40+105 Brass 36P Bend insert 2x18P 8.5mm Top Square Hole Push-PullP2.54mm Female Headers ROHS | 262 |
|
$0.2131 / $0.3932 | Buy Now |