Part Details for HC-PM254-8.5H-2X14PZ by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PM254-8.5H-2X14PZ by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PM254-8.5H-2X14PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2.54mm 3A Double Row Gold 28P 1kV -40+105 Brass Direct Insert 2x14P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 458 |
|
$0.1462 / $0.2079 | Buy Now |