Part Details for HC-PM127-4.3H-2X9PZ by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PM127-4.3H-2X9PZ by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PM127-4.3H-2X9PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm 1.27mm Double Row 1A Gold Phosphor Bronze 500V -40+105 18P 260 Direct Insert 2x9P 4.3mm Top Square Hole PluginP1.27mm Female Headers ROHS | 478 |
|
$0.1100 / $0.2030 | Buy Now |