Part Details for HC-PBB40C-60DS-0.4V-2.5-02 by HCTL
Overview of HC-PBB40C-60DS-0.4V-2.5-02 by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63060DSCT | Texas Instruments | 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 | |
TPS62160DSGR | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | |
TPS62160DSGT | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 |
Price & Stock for HC-PBB40C-60DS-0.4V-2.5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.4mm 2 60P -35��~+85�� Brick nogging Female 300mA SMD,P=0.4mm Mezzanine Connectors (Board to Board) ROHS | 989 |
|
$0.4638 / $0.8142 | Buy Now |