Part Details for HC-M-RJ45-08-GC-F/F by Phoenix Contact
Overview of HC-M-RJ45-08-GC-F/F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-M-RJ45-08-GC-F/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer |
12 In Stock 15 Factory Stock |
|
$25.6100 / $34.0400 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer |
12 In Stock 15 Factory Stock |
|
$25.6100 / $34.0400 | Buy Now |
Part Details for HC-M-RJ45-08-GC-F/F
HC-M-RJ45-08-GC-F/F CAD Models
HC-M-RJ45-08-GC-F/F Part Data Attributes:
|
HC-M-RJ45-08-GC-F/F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-M-RJ45-08-GC-F/F
Phoenix Contact
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |