Part Details for HC-M-04-ST-KOAX-50 by Phoenix Contact
Overview of HC-M-04-ST-KOAX-50 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for HC-M-04-ST-KOAX-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial contact - contact diameter: 4.8 mm - turned - Pin - contact material: Copper alloy - contact surface: gold-plated - connection cross section: 0.14 mm² ... 2.5 mm² AWG 26 ... 14 - Wave impedance: 50 Ω RoHS: Compliant | 0 |
|
$12.4700 / $16.9700 | Buy Now |
|
Master Electronics | Coaxial contact - contact diameter: 4.8 mm - turned - Pin - contact material: Copper alloy - contact surface: gold-plated - connection cross section: 0.14 mm² ... 2.5 mm² AWG 26 ... 14 - Wave impedance: 50 Ω RoHS: Compliant | 0 |
|
$12.4700 / $16.9700 | Buy Now |
Part Details for HC-M-04-ST-KOAX-50
HC-M-04-ST-KOAX-50 CAD Models
HC-M-04-ST-KOAX-50 Part Data Attributes
|
HC-M-04-ST-KOAX-50
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-M-04-ST-KOAX-50
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |