Part Details for HC-M-03-PT-M by Phoenix Contact
Overview of HC-M-03-PT-M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-M-03-PT-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 0 |
|
$12.0900 / $16.3000 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 0 |
|
$12.0900 / $16.3000 | Buy Now |