Part Details for HC-M-02-PT-M by Phoenix Contact
Overview of HC-M-02-PT-M by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-M-02-PT-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power | 0 |
|
$12.7000 / $17.2800 | Buy Now |
DISTI #
1424223
|
TTI | Heavy Duty Power Connectors HC-M-02-PT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.2000 / $14.0200 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power | 0 |
|
$12.7000 / $17.2800 | Buy Now |