Part Details for HC-M-01-COAX-CK2 5-50-M by Phoenix Contact
Overview of HC-M-01-COAX-CK2 5-50-M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-003 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-003 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft |
Price & Stock for HC-M-01-COAX-CK2 5-50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - power contacts: 0 - control contacts: 1 - Pin - 50 V - 16 A - 0.5 mm² ... 4 mm² - external cable diameter:3 mm ... 9.5 mm - 50 Ohm RoHS: Compliant | 11 Factory Stock |
|
$15.4300 / $19.4500 | Buy Now |
|
Master Electronics | Connector - power contacts: 0 - control contacts: 1 - Pin - 50 V - 16 A - 0.5 mm² ... 4 mm² - external cable diameter:3 mm ... 9.5 mm - 50 Ohm RoHS: Compliant | 11 Factory Stock |
|
$15.4300 / $19.4500 | Buy Now |