Part Details for HC-COM- 4/2-EBUC by Phoenix Contact
Overview of HC-COM- 4/2-EBUC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for HC-COM- 4/2-EBUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON crimp contact insert for compact plastic housing - socket version, 4-pos. + PE supply circuit - 2-pos. control circuit RoHS: Compliant | 0 |
|
$6.0400 / $11.7700 | Buy Now |
|
Master Electronics | HEAVYCON crimp contact insert for compact plastic housing - socket version, 4-pos. + PE supply circuit - 2-pos. control circuit RoHS: Compliant | 0 |
|
$6.0400 / $11.7700 | Buy Now |