Part Details for HC-ALU 6-100 5 COVER GY by Phoenix Contact
Overview of HC-ALU 6-100 5 COVER GY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
54F381ADM/B | Rochester Electronics LLC | 54F381 - ALU/Function Generator | |
74F381SJ | Rochester Electronics LLC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 |
Price & Stock for HC-ALU 6-100 5 COVER GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$15.8900 / $20.0300 | Buy Now |
|
Master Electronics | Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm RoHS: Compliant | 0 |
|
$15.8900 / $20.0300 | Buy Now |