Part Details for HC-2 by TE Connectivity
Overview of HC-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3881
|
Newark | Relay, Spdt, 8Kv, 25A, Contact Configuration:Spdt, Coil Voltage:26.5Vdc, Contact Current:25A, Product Range:Hc Series, Relay Mounting:Panel Mount, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Turret, Contact Voltage Vdc:8Kv Rohs Compliant: No |Kilovac Te Connectivity HC-2 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$725.7200 / $729.3500 | Buy Now |
DISTI #
HC-2-ND
|
DigiKey | HC-2=RELAY, VACUUM, SPDT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$708.3650 | Buy Now |
DISTI #
2-1618274-9
|
Avnet Americas | HC-2, RELAY, VACUUM, SPDT - Bulk (Alt: 2-1618274-9) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$613.0336 / $737.7184 | Buy Now |
DISTI #
655-HC-2
|
Mouser Electronics | Industrial Relays 1FormA SPST 26.5VDC RoHS: Not Compliant | 0 |
|
$697.8100 / $708.2700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 335Ohm 25A SPDT Threaded Mount Voltage Relay |
50 In Stock |
|
$584.7800 / $701.3500 | Buy Now |
DISTI #
55079091
|
Verical | Power Relay 26.5VDC SPDT(41.5mm) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$545.6500 / $715.9000 | Buy Now |
DISTI #
70324962
|
Verical | Power Relay 26.5VDC SPDT(41.5mm) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 5 |
|
$799.6381 / $842.9688 | Buy Now |
DISTI #
2-1618274-9
|
TTI | Industrial Relays HC-2=RELAY, VACUUM, SPDT Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$458.9500 / $660.7400 | Buy Now |
DISTI #
2-1618274-9
|
Avnet Americas | HC-2, RELAY, VACUUM, SPDT - Bulk (Alt: 2-1618274-9) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$613.0336 / $737.7184 | Buy Now |
DISTI #
TE Connectivity HC-2
|
PEI Genesis | Power/Signal Relay 1 Form C | 49 |
|
Buy Now |
Part Details for HC-2
HC-2 CAD Models
HC-2 Part Data Attributes:
|
HC-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 335 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 8 V | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |