There are no models available for this part yet.
Overview of HC-14098 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC-14098 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4715
|
Newark | Cabinet, Rack Mount, 1.65In, Aluminum White, Rack U Height:1U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:44.45Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Body Color:White Rohs Compliant: Yes |Bud Industries HC-14098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.1800 / $167.9800 | Buy Now | |
DISTI #
HC-14098-ND
|
DigiKey | CHASSIS VALULINE 1.75" X17" X 13 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3000 | Buy Now | |
DISTI #
563-HC14098
|
Mouser Electronics | Enclosures, Boxes, & Cases ValuLine Chassis Enclosure (1.8 X 17 X 13 In) RoHS: Compliant | 1 |
|
$153.3000 / $154.3000 | Buy Now | |
DISTI #
70148837
|
RS | Enclosure, Chassis, Rackmount, Aluminum, White, 19x13x1.75 In, ValuLine Series | Bud Industries HC-14098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.3800 / $171.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.3400 | Buy Now | ||
Onlinecomponents.com | White Aluminum Bracket Mount Enclosure - External 1.75 x 17 x 13 Inches - Internal 1.65 x 16.65 x 12.77 Inches RoHS: Compliant | 0 |
|
$154.2400 / $165.6600 | Buy Now | ||
DISTI #
000000000002173191
|
Sager | Enclosures, Boxes, & Cases ValuLine Chassis Enclosure (1.8 X 17 X 13 In) Min Qty: 1 | 0 |
|
$143.1000 / $190.8000 | Buy Now | |
DISTI #
10013342
|
TestEquity LLC | Bud Industries HC-14098 ValuLine Chassis Enclosure, 1.8x17x13 in, ValuLine Series | 0 |
|
$175.7700 | Buy Now |