Part Details for HC-1/2M-UT-F-6-PE by Phoenix Contact
Overview of HC-1/2M-UT-F-6-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HC-1/2M-UT-F-6-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - Socket - Screw connection - 0.5 mm² ... 6 mm² - application: PE transmission - for housing size HC-EVO-M1 RoHS: Compliant | 120 Factory Stock |
|
$7.1000 / $9.5700 | Buy Now |
|
Master Electronics | Contact insert module - Socket - Screw connection - 0.5 mm² ... 6 mm² - application: PE transmission - for housing size HC-EVO-M1 RoHS: Compliant | 120 Factory Stock |
|
$7.1000 / $9.5700 | Buy Now |