Part Details for HBZ560MBBCD0KR by Vishay Intertechnologies
Results Overview of HBZ560MBBCD0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBZ560MBBCD0KR Information
HBZ560MBBCD0KR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HBZ560MBBCD0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1663
|
Newark | Hbz 2Kv 56Pf ±20% K2000 E3 |Vishay HBZ560MBBCD0KR RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
HBZ560MBBCD0KR
|
Avnet Americas | HBZ 2KVDC 56PF ?20% Y5T BULK e3 - Bulk (Alt: HBZ560MBBCD0KR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.1598 / $0.2384 | Buy Now |
DISTI #
75-HBZ560MBBCD0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBZ 2KV 56PF +/-20% K2000 e3 RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
DISTI #
HBZ560MBBCD0KR
|
Avnet Abacus | HBZ 2KVDC 56PF 20 Y5T BULK e3 (Alt: HBZ560MBBCD0KR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBZ560MBBCD0KR
HBZ560MBBCD0KR CAD Models
HBZ560MBBCD0KR Part Data Attributes
|
HBZ560MBBCD0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBZ560MBBCD0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.000056uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HBZ560MBBCD0KR
This table gives cross-reference parts and alternative options found for HBZ560MBBCD0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBZ560MBBCD0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBZ560MBBCD0KR | Vishay Draloric | Check for Price | CAP,CERAMIC,56PF,2KVDC,20% -TOL,20% +TOL | HBZ560MBBCD0KR vs HBZ560MBBCD0KR |