Part Details for HBZ331KBBCF0KR by Vishay Intertechnologies
Overview of HBZ331KBBCF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBZ331KBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1641
|
Newark | Hbz 2Kv 330Pf ±10% K2000 E3 |Vishay HBZ331KBBCF0KR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
HBZ331KBBCF0KR
|
Avnet Americas | HBZ 2KVDC 330pF ±10% Y5T BULK e3 - Bulk (Alt: HBZ331KBBCF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 / $0.2769 | Buy Now |
DISTI #
75-HBZ331KBBCF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBZ 2KV 330PF +/-10% K2000 e3 RoHS: Compliant | 0 |
|
$0.2600 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2620 | Buy Now |
DISTI #
HBZ331KBBCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 330 pF, 2 kV, � 10%, Y5T, 7.5 mm, PC Pin (Alt: HBZ331KBBCF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBZ331KBBCF0KR
HBZ331KBBCF0KR CAD Models
HBZ331KBBCF0KR Part Data Attributes
|
HBZ331KBBCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBZ331KBBCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |