Part Details for HBWS1005-19NJ by Maxecho Technologies Corp
Overview of HBWS1005-19NJ by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-19NJLC | Coilcraft Inc | General Purpose Inductor, 0.0194uH, 5%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT | |
0806SQ-19NJLB | Coilcraft Inc | General Purpose Inductor, 0.0194uH, 5%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT | |
0806SQ-19NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for HBWS1005-19NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-HBWS1005-19NJCT-ND
|
DigiKey | FIXED IND 19NH 480MA 202MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0537 / $0.1800 | Buy Now |