Part Details for HBU470KBBCRAKR by Vishay Intertechnologies
Overview of HBU470KBBCRAKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBU470KBBCRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1558
|
Newark | Hbu 2Kv 47Pf ±10% N750 E3 |Vishay HBU470KBBCRAKR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3790 | Buy Now |
DISTI #
HBU470KBBCRAKR
|
Avnet Americas | HBU 2KVDC 47PF ±10% N750 REEL e3 - Product that comes on tape, but is not reeled (Alt: HBU470KBBCRAKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2131 / $0.3356 | Buy Now |
DISTI #
75-HBU470KBBCRAKR
|
Mouser Electronics | Ceramic Disc Capacitors HBU 2KV 47PF +/-10% N750 e3 RoHS: Compliant | 0 |
|
$0.3060 / $0.3130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3180 | Buy Now |
DISTI #
HBU470KBBCRAKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 47 pF, 2 kV, � 10%, U2J (N750), 7.5 mm, PC Pin (Alt: HBU470KBBCRAKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBU470KBBCRAKR
HBU470KBBCRAKR CAD Models
HBU470KBBCRAKR Part Data Attributes
|
HBU470KBBCRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBU470KBBCRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, N750, -750ppm/Cel TC, 0.000047uF, 2816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2816 | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for HBU470KBBCRAKR
This table gives cross-reference parts and alternative options found for HBU470KBBCRAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBU470KBBCRAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBU470KBBCRBKR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, N750, -750ppm/Cel TC, 0.000047uF, 2816, | Vishay Intertechnologies | HBU470KBBCRAKR vs HBU470KBBCRBKR |