There are no models available for this part yet.
Overview of HBU470KBBCF0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for HBU470KBBCF0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HBU470KBBCF0KR
|
Avnet Americas | HBU 2KVDC 47PF ±10% N750 BULK e3 - Bulk (Alt: HBU470KBBCF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2131 / $0.3356 | Buy Now | |
DISTI #
75-HBU470KBBCF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBU 2KV 47PF +/-10% N750 e3 RoHS: Compliant | 0 |
|
$0.3060 / $0.3130 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3180 | Buy Now | ||
DISTI #
HBU470KBBCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 47 pF, 2 kV, � 10%, U2J (N750), 7.5 mm, PC Pin (Alt: HBU470KBBCF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HBU470KBBCF0KR by Vishay Intertechnologies
Part Data Attributes for HBU470KBBCF0KR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
N750
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|