Part Details for HBS508M2JZ by TE Connectivity
Overview of HBS508M2JZ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS508M2JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4862
|
Newark | Hbs50 8M2 5% 100Ppm |Cgs Te Connectivity HBS508M2JZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 | Buy Now |
DISTI #
HBS508M2JZ-ND
|
DigiKey | RES 8.2M OHM 5% 3W RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1639 | Buy Now |
DISTI #
279-HBS508M2JZ
|
Mouser Electronics | Thick Film Resistors - Through Hole HBS50 8M2 5% 100PPM RoHS: Compliant | 0 |
|
$14.7500 | Order Now |
|
Onlinecomponents.com | HBS50 8M2 5% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$14.8100 / $43.4700 | Buy Now |
DISTI #
1676790-2
|
Avnet Abacus | Resistor, 8.2 MOhm, � 5%, 3 W, Radial Leaded, Thick Film, High Voltage (Alt: 1676790-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HBS50 8M2 5% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$14.8100 / $43.4700 | Buy Now |
Part Details for HBS508M2JZ
HBS508M2JZ CAD Models
HBS508M2JZ Part Data Attributes
|
HBS508M2JZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HBS508M2JZ
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 8200000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 50mm x 1mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |