Part Details for HBS050ZH-ANT by Bel Power Solutions
Overview of HBS050ZH-ANT by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS050ZH-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 310 |
|
$54.0000 / $70.2000 | Buy Now |
Part Details for HBS050ZH-ANT
HBS050ZH-ANT CAD Models
HBS050ZH-ANT Part Data Attributes
|
HBS050ZH-ANT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS050ZH-ANT
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS050ZH-ANT
This table gives cross-reference parts and alternative options found for HBS050ZH-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS050ZH-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB50-48S3V3R03 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | HBS050ZH-ANT vs EXB50-48S3V3R03 |
JC050A | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | HBS050ZH-ANT vs JC050A |
AV60C-048L-120F04NL | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | HBS050ZH-ANT vs AV60C-048L-120F04NL |
JAHW050F | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | HBS050ZH-ANT vs JAHW050F |
AEH10A48 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | HBS050ZH-ANT vs AEH10A48 |
AEH10A24 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HBS050ZH-ANT vs AEH10A24 |
BXB50-48S12FHT | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artesyn Embedded Technologies | HBS050ZH-ANT vs BXB50-48S12FHT |
AV60C-048L-120F04N | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | HBS050ZH-ANT vs AV60C-048L-120F04N |
AEH10F48 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HBS050ZH-ANT vs AEH10F48 |
HES050ZG-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | HBS050ZH-ANT vs HES050ZG-AT8 |