Part Details for HBN1-T by Panduit Corp
Overview of HBN1-T by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBN1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8827
|
Newark | Harness Board Nails, Nickel Plated Steel, 41.91Mm, Pk200, Accessory Type:Nickel-Plated Steel Harness Board Nails, For Use With:Quick-Build Single & Five Nail Holders, Product Range:-, External Length:25.4Mm, External Width:1.9Mm Rohs Compliant: Na |Panduit HBN1-T (Alternate Part Number: 07498361102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 1 |
|
$168.5600 / $188.3400 | Buy Now |
DISTI #
61AC7656
|
Newark | Harness Board Nails, 25.4Mm, Steel, pk200, Accessory Type:Harness Board Nails, For Use With:Panduit Quick-Build Single & Five Nail Holders, Product Range:Quick Build Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Panduit HBN1-T (Alternate Part Number: 07498361102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$141.3200 / $175.1000 | Buy Now |
DISTI #
298-10383-ND
|
DigiKey | HARNESS BOARD NAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8891 / $1.1400 | Buy Now |
DISTI #
98F8827
|
Avnet Americas | Cable Accessories Harness Board Nail Steel Nickel - Boxed Product (Development Kits) (Alt: 98F8827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 1 Partner Stock |
|
$168.5600 / $188.3400 | Buy Now |
DISTI #
HBN1-T
|
Avnet Americas | Cable Accessories Harness Board Nail Steel Nickel - Bag (Alt: HBN1-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$59.8900 | Buy Now |
DISTI #
644-HBN1-T
|
Mouser Electronics | Cable Mounting & Accessories Harness Board Nail STD 1.0 RoHS: Compliant | 3661 |
|
$0.8390 / $1.0100 | Buy Now |
DISTI #
70327079
|
RS | Harness board nail, standard, 1.0" (25.4mm) length., Quick-Build Series | Panduit HBN1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0400 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
PANHBN1-T
|
Heilind Electronics | Harness Board Nail, Standard, 1.0 (25.4 | Americas - 4759 in Stock2550 On Order |
|
$0.6719 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Harness Board Nail Steel Nickel |
504 In Stock 5000 On Order 14400 Factory Stock |
|
$0.8160 / $0.9000 | Buy Now |
Part Details for HBN1-T
HBN1-T CAD Models
HBN1-T Part Data Attributes
|
HBN1-T
Panduit Corp
Buy Now
|
Compare Parts:
HBN1-T
Panduit Corp
|
Samacsys Manufacturer | Panduit |