Part Details for HBLS1005-R12J_M by Maxecho Technologies Corp
Overview of HBLS1005-R12J_M by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN | |
1812SMS-R12JLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R12JLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for HBLS1005-R12J_M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-HBLS1005-R12J_MCT-ND
|
DigiKey | FIXED IND 120NH 150MA 1.6OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0043 / $0.1000 | Buy Now |