There are no models available for this part yet.
Overview of HBLS1005-3N6S by Hongxinwei Electronics Co,.Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBLS1005-3N6S by Hongxinwei Electronics Co,.Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 300mA 3.6nH 200m 0402 Inductors (SMD) ROHS | 6700 |
|
$0.0014 / $0.0028 | Buy Now |