Part Details for HBLS0603-27NJ_M by Maxecho Technologies Corp
Overview of HBLS0603-27NJ_M by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for HBLS0603-27NJ_M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-HBLS0603-27NJ_MCT-ND
|
DigiKey | FIXED IND 27NH 120MA 1.35OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0050 / $0.1000 | Buy Now |