Part Details for HBLPTR by Hubbell Wiring Device-Kellems
Overview of HBLPTR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3152
|
Newark | Single Pole Connector, Current Rating:400A, Colour:Red, Connector Body Material:Thermoplastic Body, Connector Colour:Red, Connector Type:Power Entry, Operating Voltage Vac Max:600Vac, Operating Voltage Vdc Max:250Vdc Rohs Compliant: Yes |Hubbell Wiring Devices HBLPTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3800 / $141.9900 | Buy Now |
DISTI #
000000000001111554
|
Sager | SINGLEPOLE, PARALLEL T, FEM-MALE-MALE,RD Min Qty: 1 | 0 |
|
$134.5600 / $148.8300 | Buy Now |