Part Details for HBLI45144Y by Hubbell Wiring Device-Kellems
Overview of HBLI45144Y by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLI45144Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8930
|
Newark | Industrial Power Cord Reel, 15A, 45Ft, Cord Reel Type:Industrial, Current Rating:15A, Voltage Rating Vac:250Vac, Cable Length - Imperial:45Ft, Cable Length - Metric:13.7M, Cable Type:14/4 Sjo, Cord Reel Color:Yellow Rohs Compliant: Yes |Hubbell Wiring Devices HBLI45144Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,022.4000 / $1,412.1900 | Buy Now |
DISTI #
000000000006269272
|
Sager | IND REEL, UL TYPE 1, 45' SJO, 14/4, Y | 0 |
|
Buy Now |