There are no models available for this part yet.
Overview of HBLDS3SSRPJ by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBLDS3SSRPJ by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8991
|
Newark | Disconnect Sw, Slop/Jog, 3P, 30A, 600Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Hubbell Wiring Devices HBLDS3SSRPJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,164.3500 / $1,260.7100 | Buy Now | |
DISTI #
000000000005596907
|
Sager | SLOPED DISC, UN-F, 30A, 4X, SS, LED, JOG | 0 |
|
Buy Now |