Part Details for HBLDS30AC by Hubbell Premise Wiring
Overview of HBLDS30AC by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLDS30AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75379193
|
RS | Motor Disconnect, 3 Pole, 30A 600V AC, IP69k, Top Enclosure, AC1 Aux Contact | Hubbell Wiring Device-Kellems HBLDS30AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$330.7700 | RFQ |