Part Details for HBLDS3 by Hubbell Wiring Device-Kellems
Overview of HBLDS3 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLDS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B317
|
Newark | Switch, Disconnect, 30A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Feet Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBLDS3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$336.4000 / $424.5600 | Buy Now |
DISTI #
000000000000373050
|
Sager | DISCONNECT, 30A UNFUSED, 4X Min Qty: 1 | 0 |
|
$349.5900 / $364.5700 | Buy Now |